TDK Ferrite Flat Cable Ferrite, Fixed, Inner dims. 32 x 10mm
- RS Stock No.:
- 644-0820
- Mfr. Part No.:
- HF70SH32X2X12.5
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-0820
- Mfr. Part No.:
- HF70SH32X2X12.5
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | Fixed | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Outer Dimensions | 40 x 12.5 x 10mm | |
| Inner Dimensions | 32 x 10mm | |
| Openable | No | |
| Inner Height | 10mm | |
| Inner Width | 32mm | |
| Outer Depth | 12.5mm | |
| Outer Height | 10mm | |
| Outer Width | 40mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type Fixed | ||
Application EMI Suppression | ||
Material Ferrite | ||
Outer Dimensions 40 x 12.5 x 10mm | ||
Inner Dimensions 32 x 10mm | ||
Openable No | ||
Inner Height 10mm | ||
Inner Width 32mm | ||
Outer Depth 12.5mm | ||
Outer Height 10mm | ||
Outer Width 40mm | ||
RoHS Status: Not Applicable
