TDK Ferrite Flat Cable Ferrite, Fixed, Inner dims. 17.5 x 0.6mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-0640
Mfr. Part No.:
HF70SH17.5X0.6X8
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Type

Fixed

Application

EMI Suppression

Material

Ferrite

Outer Dimensions

20.5 x 8 x 2mm

Inner Dimensions

17.5 x 0.6mm

Openable

No

Inner Height

0.6mm

Inner Width

17.5mm

Outer Depth

8mm

Outer Height

2mm

Outer Width

20.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy