TDK Ferrite Flat Cable Ferrite, Fixed, Inner dims. 35 x 1.3mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
371-7335
Mfr. Part No.:
HF70SH35X1.3X12
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Type

Fixed

Application

EMI Suppression

Material

Ferrite

Outer Dimensions

40 x 12 x 6.5mm

Inner Dimensions

35 x 1.3mm

Openable

No

Inner Height

1.3mm

Inner Width

35mm

Outer Depth

12mm

Outer Height

6.5mm

Outer Width

40mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy