Wurth Elektronik 4W620 Openable Flat Cable Ferrite Core, 50 max. wires, Split Flat Core, Inner dims. 65.3 x 2mm
- RS Stock No.:
- 327-5421
- Mfr. Part No.:
- 74272593
- Brand:
- Wurth Elektronik
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 327-5421
- Mfr. Part No.:
- 74272593
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 50 | |
| Type | Split Flat Core | |
| Application | RFI Suppression | |
| Material | 4W620 | |
| Outer Dimensions | 13 x 76.2 x 28.6mm | |
| Inner Dimensions | 65.3 x 2mm | |
| Openable | Yes | |
| Inner Height | 2mm | |
| Inner Width | 65.3mm | |
| Outer Depth | 13mm | |
| Outer Height | 28.6mm | |
| Outer Width | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 50 | ||
Type Split Flat Core | ||
Application RFI Suppression | ||
Material 4W620 | ||
Outer Dimensions 13 x 76.2 x 28.6mm | ||
Inner Dimensions 65.3 x 2mm | ||
Openable Yes | ||
Inner Height 2mm | ||
Inner Width 65.3mm | ||
Outer Depth 13mm | ||
Outer Height 28.6mm | ||
Outer Width 76.2mm | ||

