Essentra Ferrite Flat Cable Ferrite Core, 11 max. wires, Fixed, Inner dims. 20 x 0.5mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£2.93

(exc. VAT)

£3.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£2.93
10 - 49£2.88
50 - 99£2.82
100 - 249£2.75
250 +£2.70

*price indicative

RS Stock No.:
261-8877
Mfr. Part No.:
FPC 25 12
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Maximum Number of Wires

11

Type

Fixed

Application

RFI Suppression

Material

Ferrite

Outer Dimensions

24.5 x 12 x 5mm

Inner Dimensions

20 x 0.5mm

Inner Height

0.5mm

Inner Width

20mm

Outer Depth

12mm

Outer Height

5mm

Outer Width

24.5mm

COO (Country of Origin):
JP