Essentra Ferrite Flat Cable Ferrite Core, 10 max. wires, Fixed, Inner dims. 11.5 x 0.5mm
- RS Stock No.:
- 261-8861
- Mfr. Part No.:
- FPC 16 12
- Brand:
- Richco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-8861
- Mfr. Part No.:
- FPC 16 12
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Maximum Number of Wires | 10 | |
| Type | Fixed | |
| Application | RFI Suppression | |
| Material | Ferrite | |
| Outer Dimensions | 16 x 12 x 5mm | |
| Inner Dimensions | 11.5 x 0.5mm | |
| Inner Height | 0.5mm | |
| Inner Width | 11.5mm | |
| Outer Depth | 12mm | |
| Outer Height | 5mm | |
| Outer Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Maximum Number of Wires 10 | ||
Type Fixed | ||
Application RFI Suppression | ||
Material Ferrite | ||
Outer Dimensions 16 x 12 x 5mm | ||
Inner Dimensions 11.5 x 0.5mm | ||
Inner Height 0.5mm | ||
Inner Width 11.5mm | ||
Outer Depth 12mm | ||
Outer Height 5mm | ||
Outer Width 16mm | ||
- COO (Country of Origin):
- JP
