Essentra Ferrite Flat Cable Ferrite, 26 max. wires, Fixed, Inner dims. 34.8 x 1.3mm
- RS Stock No.:
- 261-8833
- Mfr. Part No.:
- SSC 40 12
- Brand:
- Richco
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.67
(exc. VAT)
£4.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.67 |
| 10 - 49 | £3.53 |
| 50 - 99 | £3.44 |
| 100 - 249 | £3.30 |
| 250 + | £3.25 |
*price indicative
- RS Stock No.:
- 261-8833
- Mfr. Part No.:
- SSC 40 12
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Maximum Number of Wires | 26 | |
| Type | Fixed | |
| Application | RFI Suppression | |
| Material | Ferrite | |
| Outer Dimensions | 40 x 12 x 6.5mm | |
| Inner Dimensions | 34.8 x 1.3mm | |
| Openable | No | |
| Inner Height | 1.3mm | |
| Inner Width | 34.8mm | |
| Outer Depth | 12mm | |
| Outer Height | 6.5mm | |
| Outer Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Maximum Number of Wires 26 | ||
Type Fixed | ||
Application RFI Suppression | ||
Material Ferrite | ||
Outer Dimensions 40 x 12 x 6.5mm | ||
Inner Dimensions 34.8 x 1.3mm | ||
Openable No | ||
Inner Height 1.3mm | ||
Inner Width 34.8mm | ||
Outer Depth 12mm | ||
Outer Height 6.5mm | ||
Outer Width 40mm | ||
- COO (Country of Origin):
- JP
