Fair-Rite PP Openable Flat Cable Ferrite Core, 26 max. wires, Inner dims. 34.4 x 1.7mm

Stock information currently inaccessible
RS Stock No.:
170-4978
Mfr. Part No.:
0443166651
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Maximum Number of Wires

26

Type

Flat Cable Core

Material

PP

Outer Dimensions

34.4 x 32.3 x 16.2mm

Inner Dimensions

34.4 x 1.7mm

Openable

Yes

Inner Height

1.7mm

Inner Width

34.4mm

Outer Depth

32.3mm

Outer Height

16.2mm

Outer Width

49.5mm

RoHS Status: Not Applicable

The Fair-Rite flat cable snap-Its for use on multi-conductor flat cables to suppress common-mode conducted EMI from 1MHz to hundreds of MHz. These flat cable snap-Its are available in two ferrite materials, 31 and 43.

The polypropylene cases are meeting the RoHS restrictions of hazardous substances

The case have a flammability rating of UL 94 V-0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy