KEMET Ferrite Flat Cable Ferrite Core, 16 max. wires, Split Core, Inner dims. 25.4 x 2.6mm

Stock information currently inaccessible
RS Stock No.:
169-6761
Mfr. Part No.:
ESD-FPD-16
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Number of Wires

16

Type

Split Core

Application

Consumer Electronics

Material

Ferrite

Outer Dimensions

37 x 12.7 x 10mm

Inner Dimensions

25.4 x 2.6mm

Inner Height

2.6mm

Inner Width

25.4mm

Outer Depth

12.7mm

Outer Height

10mm

Outer Width

37mm

COO (Country of Origin):
JP