Infineon NOR 128Mbit SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFIR01
- RS Stock No.:
- 124-2642
- Mfr. Part No.:
- S25FL128SAGMFIR01
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 124-2642
- Mfr. Part No.:
- S25FL128SAGMFIR01
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 128Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 128M x 1 bit, 32M x 4 bit, 64M x 2 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Number of Words | 128M, 32M, 64M | |
| Number of Bits per Word | 1, 2, 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 128Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 128M x 1 bit, 32M x 4 bit, 64M x 2 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Number of Words 128M, 32M, 64M | ||
Number of Bits per Word 1, 2, 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
