- RS Stock No.:
- 181-1490
- Brand:
- RS PRO
90 In stock - FREE next working day delivery available
Added
Price Each
£8.90
(exc. VAT)
£10.68
(inc. VAT)
Units | Per unit |
1 + | £8.90 |
- RS Stock No.:
- 181-1490
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Sign Description | First Aid |
Text Message | First Aid |
Width | 200mm |
Text Language | English |
Quantity Per Package | 1+ Unit |
Height | 350 mm |
Sign or Label | Sign |