RS PRO First Aid Kit Carrying Case

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
787-3502
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Kit Type

First Aid Kit

Case Type

Carrying Case

Kit/Refill Contents

Adhesive Tape, Bandage, Blanket, Clothing Cutter, Disposable Gloves, Dressing, Face Shield, First Aid Guide, Plasters, Safety Pins, Wipes

Depth

120 mm

Height

300 mm

Width

230mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS Pro BS8599 First Aid Kits


Features and Benefits


Fully stocked kits
Sturdy hinged case
Highly visible design
787-3498 is available in a compact portable vinyl zip wallet

Note

Brackets available: 787-3445 for small and medium kits, 787-3448 for large kit

Standards

BS 8599-1:2011

Contents

Burn Dressings (10 x 10 cm)
Clothing Cutters
Guidance Leaflet
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings(18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage