RS PRO Evolution First Aid Kit 345 mm x 105 mm x 275 mm

Subtotal (1 unit)*

£8.23

(exc. VAT)

£9.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.23

*price indicative

RS Stock No.:
787-3445
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

First Aid Kit

Width

105 mm

Height

345mm

Depth

275mm

Series

Evolution

RoHS Status: Exempt

COO (Country of Origin):
GB

Premier First Aid Kit, 1-10 Person


Fully stocked First Aid Kit

Supplied in a durable hinged case

Carry handle

Contents clearly identified in 7 languages

Note

For bracket see RS Stock number 787-3445

Standards

Compliant with HSE regulations

Related links