- RS Stock No.:
- 499-1348
- Brand:
- RS PRO
11 In stock - FREE next working day delivery available
Added
Price 1 Box of 1
£76.50
(exc. VAT)
£91.80
(inc. VAT)
Box(es) | Per Box |
1 - 9 | £76.50 |
10 - 19 | £73.44 |
20 + | £71.15 |
- RS Stock No.:
- 499-1348
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Water-jel Burn Kit
This Burn Kit from our own RS PRO brand offers an economical treatment of burn injuries in any environment. Provides fast and effective, one-step burn treatment.
Features and Benefits
• Contains a variety of products specifically designed for the treatment of burn injuries
• To ensure the best treatment for burns injuries, water-jel dressings are included and it washes away easily for efficient medical diagnosis
• Eases pain and reduces trauma, stabilises skin temperatures
• Clothing cutter included to ensure fast removal of the clothing from the burn site
• Water soluble
• Dimensions: 26x20x5cm
• To ensure the best treatment for burns injuries, water-jel dressings are included and it washes away easily for efficient medical diagnosis
• Eases pain and reduces trauma, stabilises skin temperatures
• Clothing cutter included to ensure fast removal of the clothing from the burn site
• Water soluble
• Dimensions: 26x20x5cm
Contents
• First Aid guidance leaflet x1
• Burn dressing (10x10cm) x3
• Burn dressing (20x20cm) x1
• Burn sachets (3.5g) x3
• Safety pins x12
• Conforming bandages x2
• Disposable gloves (pair) x2
• Clothing cutter x1
• Burn dressing (10x10cm) x3
• Burn dressing (20x20cm) x1
• Burn sachets (3.5g) x3
• Safety pins x12
• Conforming bandages x2
• Disposable gloves (pair) x2
• Clothing cutter x1
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Contents of First Aid kits are continually being updated and optimised by our suppliers. However, all kits will satisfy the requirements of premises and situations that they are designed to serve.
Burns Kits & Accessories/Refills
Note
Contents of First Aid kits are continually being updated and optimised by our suppliers. However, all kits will satisfy the requirements of premises and situations that they are designed to serve.
Specifications
Attribute | Value |
---|---|
Kit Type | Burns Kit |
Case Type | Carrying Case |
Kit/Refill Contents | Bandage, Clothing Cutter, Cool Gel, Disposable Gloves, Dressing, First Aid Guide, Safety Pins |
Depth | 120 mm |
Height | 295 mm |
Width | 250mm |
Related links
- RS PRO First Aid Kit for 10 Person/People Wall Mounted
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid & Eyewash Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People Wall Mounted
- RS PRO First Aid & Eyewash Kit Carrying Case
- Carrying Case First Aid Kit for 10 people, 295 mm x 250mm x 120 mm
- RS PRO First Aid Kit for 20 Person/People, Carrying Case