Crest Medical First Aid Kit for 1 → 20 Person/People, Carrying Case
- RS Stock No.:
- 269-6474
- Mfr. Part No.:
- 90814
- Brand:
- Crest Medical
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-6474
- Mfr. Part No.:
- 90814
- Brand:
- Crest Medical
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crest Medical | |
| Maximum Persons Served | 1 → 20 | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Food Compatible | Yes | |
| Kit/Refill Contents | Yes | |
| Select all | ||
|---|---|---|
Brand Crest Medical | ||
Maximum Persons Served 1 → 20 | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Food Compatible Yes | ||
Kit/Refill Contents Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Crest Medical HSE eclipse first aid kit include the minimum contents required for catering first aid kits. Contents include, blue nitrile gloves and blue metal detectable plasters.
Dustproof first aid box
1 to 20 person first aid kit
Eclipse first aid kits are packed in a modern box
1 to 20 person first aid kit
Eclipse first aid kits are packed in a modern box
