RS PRO Fibreglass Polyvinyl Chloride Fire Blanket
- RS Stock No.:
- 325-344
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.17
(exc. VAT)
£21.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 84 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.17 |
*price indicative
- RS Stock No.:
- 325-344
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 300mm | |
| Product Type | Fire Blanket | |
| Width | 180mm | |
| Case Material | Polyvinyl Chloride | |
| Case Colour | Red | |
| Blanket Material | Fibreglass | |
| Standards/Approvals | BSI Kite - BS EN 1869:2019 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 300mm | ||
Product Type Fire Blanket | ||
Width 180mm | ||
Case Material Polyvinyl Chloride | ||
Case Colour Red | ||
Blanket Material Fibreglass | ||
Standards/Approvals BSI Kite - BS EN 1869:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Fibreglass Fire Blanket, 300mm x 180mm
The RS PRO Fire Blanket in a soft case is designed for quick and effective fire suppression. Ideal for use in kitchens, workshops, and other environments where small fires may occur, this fire blanket provides a reliable safety solution. Its main benefit is the ease of deployment, ensuring rapid response in emergency situations.
Features and Benefits
Kitemark Certified to BS EN 1869:2019: Ensures compliance with safety standards for fire blankets
K40 Woven Glass Fibre Cloth: Offers durability and effective fire resistance
5 Year Guarantee: Provides long-term assurance of quality and reliability
Red Screen-Printed Soft PVC Case: Enhances visibility and easy identification in emergencies
Applications
Kitchens
Workshops
Laboratories
Offices
Additional Information
Mounting Type: Hook and Loop for secure and accessible placement
Container Material: Durable PVC for protection and longevity
Container Colour: Red for high visibility in emergency situations
Material: Fibreglass for effective fire suppression capabilities.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
