ebm-papst Plastic, Steel Finger Guard for 310mm Fans, 280mm Hole Spacing, 230 (Dia.)mm
- RS Stock No.:
- 826-0856
- Mfr. Part No.:
- 78130-2-4039
- Brand:
- ebm-papst
Stock information currently inaccessible
- RS Stock No.:
- 826-0856
- Mfr. Part No.:
- 78130-2-4039
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Fan Size | 310mm | |
| External Dimensions | 230 (Dia.)mm | |
| Material | Plastic, Steel | |
| Screw Hole Spacing | 280mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Fan Size 310mm | ||
External Dimensions 230 (Dia.)mm | ||
Material Plastic, Steel | ||
Screw Hole Spacing 280mm | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
