Omron R87F Series Steel Finger Guard for 120 mm Fans 12mm, 38 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
565-929
Mfr. Part No.:
R87F-FG120
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Fan Size

120 mm

Product Type

Finger Guard

Material

Steel

Colour

Silver

Depth

38mm

Width

12mm

Standards/Approvals

CSA, CE, PSE, UL

Series

R87F

COO (Country of Origin):
JP
The Omron Finger guard is an accessory for AC axial fans which equipped with finger guards for enhanced safety and compliance, several options are available to suit various industrial applications.

CE marking compliant

Certified compliant with various standards including UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy