EMERSON ? ASCO 342 Filter Regulator, 25μm, G 3/8, Semi Automatic, 16 bar

Unavailable
RS will no longer stock this product.

Alternatives

This product is not currently available. Here are our alternative recommendations.

RS Stock No.:
278-4687
Mfr. Part No.:
34203081
Brand:
Asco
Find similar products by selecting one or more attributes.
Select all

Brand

Asco

Port Connection

G 3/8

Maximum Operating Pressure

16 bar

Manufacturer Series

342

Drain Type

Semi Automatic

Filtration Size

25µm

Port Connection Thread Size

3/8 in

Maximum Ambient Operating Temperature

+50°C

Minimum Operating Pressure

1.2bar

Minimum Ambient Operating Temperature

0°C

Port Connection Thread Standard

G

Ambient Operating Temperature Range

0 → +50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR