EMERSON – AVENTICS 652 Filter Regulator, 25 μm, 3/8 in, Manual, Semi Automatic, 10 bar
- RS Stock No.:
- 125-3546
- Mfr. Part No.:
- G652APJP3GA00HN
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£115.03
(exc. VAT)
£138.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.03 |
*price indicative
- RS Stock No.:
- 125-3546
- Mfr. Part No.:
- G652APJP3GA00HN
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in | |
| Maximum Flow Rate | 5420L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | 652 | |
| Connection Thread Standard | G | |
| Drain Type | Manual, Semi Automatic | |
| Filtration Size | 25μm | |
| Overall Length | 66mm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 69mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 248mm | |
| Pressure Setting Range | 0 to 16 bar | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Filter Regulator | ||
Port Size 3/8 in | ||
Maximum Flow Rate 5420L/min | ||
Maximum Operating Pressure 10 bar | ||
Series 652 | ||
Connection Thread Standard G | ||
Drain Type Manual, Semi Automatic | ||
Filtration Size 25μm | ||
Overall Length 66mm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 69mm | ||
Standards/Approvals RoHS | ||
Overall Height 248mm | ||
Pressure Setting Range 0 to 16 bar | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- PL
652 Series Filter Regulator
A filter regulator with semi-automatic drain from ASCO 652 series. The units have a micron rating of 25 μm and are fitted with a polycarbonate bowl with bowl guard. These units come ready mounted and ready for installation. The 652 series are a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.
Features and Benefits
• High flow with a wide range of adjustable output pressure ranges;• Low profile gauge bar/PSI;• Optional extended temperature range of -40 °C to +80 °C;• Sintered polyethylene elements with centrifugal separator;• Threaded ports allow for individual or modular mounting;• Innovative two position plastic drain with manual and semi-automatic functions;• Polycarbonate bowls;• Air purity class according to ISO 8573-1: 2010
Regulators and Filter Regulators
Related links
- EMERSON – AVENTICS 652 Filter Regulator 1/2 in Semi Automatic, 10 bar
- EMERSON – AVENTICS 652 Filter Regulator G 1/2 16 bar
- EMERSON – AVENTICS 652 Filter Regulator G 1/2 16 bar
- EMERSON – AVENTICS 651 Filter Regulator 1/4 in Semi Automatic, 10 bar
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003641
- Camozzi MC Filter Regulator G 1/4 Semi Automatic MC104-D00
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003644
- EMERSON – ASCO 652 FRL Assembly G 3/8 10 bar, A652A0000003643
