Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Air Preparation
Filter Regulators
SMC AW Filter Regulator, 5μm, Rc 3/8, Auto
RS Stock No.:
254-8222
Mfr. Part No.:
AW30K-03BDE
Brand:
SMC
Technical Reference (2)
View this category
Discontinued product
RS Stock No.:
254-8222
Mfr. Part No.:
AW30K-03BDE
Brand:
SMC
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The SMC integrated filter and regulator units save space and require less piping. It has square embedded type pressure gauge pressure gauge set nut for panel mounting.
Ambient temperature -5 to 60 °C
Port size 3/8
With backflow function
Attribute
Value
Port Connection
Rc 3/8
Maximum Operating Pressure
10 bar
Manufacturer Series
AW
Drain Type
Auto
Filtration Size
5µm
Related links
Hand Saws
Clamps
Insertion & Extraction Tools
Connector Tool Kits
RS PRO 175mm LCD Inclinometer
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
CK Polyester, 4 Pocket Tool Belt Pouch