Festo D Filter Regulator, 5μm, Semi Automatic, 7 bar
- RS Stock No.:
- 202-9866
- Mfr. Part No.:
- LFR-M7-D-7-5M-MICRO-H-B
- Brand:
- Festo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.11
(exc. VAT)
£46.93
(inc. VAT)
- RS Stock No.:
- 202-9866
- Mfr. Part No.:
- LFR-M7-D-7-5M-MICRO-H-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Operating Pressure | 7 bar | |
| Manufacturer Series | D | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Operating Pressure 7 bar | ||
Manufacturer Series D | ||
Drain Type Semi Automatic | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a M7 pneumatic connection with metal bowl guard and pressure gauge. It has 5 μm degree of filtration semi-automatic condensate drain.
Size -Micro
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°

