Festo DB Filter Regulator, 40μm, G 1/4, Semi Automatic
- RS Stock No.:
- 202-9863
- Mfr. Part No.:
- LFR-1/4-DB-7-MINI-H
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£89.53
(exc. VAT)
£107.44
(inc. VAT)
- RS Stock No.:
- 202-9863
- Mfr. Part No.:
- LFR-1/4-DB-7-MINI-H
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 7 bar | |
| Manufacturer Series | DB | |
| Drain Type | Semi Automatic | |
| Filtration Size | 40µm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 7 bar | ||
Manufacturer Series DB | ||
Drain Type Semi Automatic | ||
Filtration Size 40µm | ||
- COO (Country of Origin):
- HU
The Festo DB series filter regulator has a G1/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with semi-automatic condensate drain.
Size -Mini
Actuator lock=Rotary knob with lock
Actuator lock=Rotary knob with lock

