Festo D Filter Regulator, 5μm, Semi Automatic

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£39.11

(exc. VAT)

£46.93

(inc. VAT)

RS Stock No.:
202-9834
Mfr. Part No.:
LFR-QS6-D-7-5M-MICRO-H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Operating Pressure

7 bar

Manufacturer Series

D

Drain Type

Semi Automatic

Filtration Size

5µm

COO (Country of Origin):
HU
The Festo D series filter regulator has a QS6 pneumatic connection with metal bowl guard and pressure gauge. It has 5 μm degree of filtration semi-automatic condensate drain.

Size -Micro
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy