Festo D Filter Regulator, 40μm, G 1/2
- RS Stock No.:
- 202-9826
- Mfr. Part No.:
- LFRS-1/2-D-MAXI
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-9826
- Mfr. Part No.:
- LFRS-1/2-D-MAXI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/2 | |
| Maximum Operating Pressure | 12 bar | |
| Manufacturer Series | D | |
| Filtration Size | 40µm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/2 | ||
Maximum Operating Pressure 12 bar | ||
Manufacturer Series D | ||
Filtration Size 40µm | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and pressure gauge. It has 40 μm degree of filtration manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with integrated lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with integrated lock
Assembly position=Vertical +/- 5°
