Festo D Filter Regulator, 40μm, Automatic
- RS Stock No.:
- 202-9752
- Mfr. Part No.:
- LFR-1-D-7-O-MAXI-A
- Brand:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 202-9752
- Mfr. Part No.:
- LFR-1-D-7-O-MAXI-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Operating Pressure | 7 bar | |
| Manufacturer Series | D | |
| Drain Type | Automatic | |
| Filtration Size | 40µm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Operating Pressure 7 bar | ||
Manufacturer Series D | ||
Drain Type Automatic | ||
Filtration Size 40µm | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration with automatic condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
