Festo D Filter Regulator, 5μm, G 1/8
- RS Stock No.:
- 202-9745
- Mfr. Part No.:
- LFR-1/8-D-7-O-5M-MICRO
- Brand:
- Festo
Subtotal (1 unit)*
£71.29
(exc. VAT)
£85.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £71.29 |
*price indicative
- RS Stock No.:
- 202-9745
- Mfr. Part No.:
- LFR-1/8-D-7-O-5M-MICRO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/8 | |
| Maximum Operating Pressure | 7 bar | |
| Manufacturer Series | D | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/8 | ||
Maximum Operating Pressure 7 bar | ||
Manufacturer Series D | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/8 pneumatic connection with metal bowl guard and without pressure gauge. It has 5 μm degree of filtration with manual condensate drain.
Size -Micro
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
