Festo D Filter Regulator, 5μm, G 1/8, Semi Automatic

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£121.41

(exc. VAT)

£145.69

(inc. VAT)

RS Stock No.:
202-9301
Mfr. Part No.:
FRC-1/8-D-7-5M-MICRO-H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Manufacturer Series

D

Drain Type

Semi Automatic

Filtration Size

5µm

COO (Country of Origin):
HU
The Festo service unit FRC-1/8-D-7-5M-MICRO-H With threaded connection plate, with pressure gauge, semiautomatic condensate drain.

Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy