Festo D Filter Regulator, 40μm, G 1/4, Manual
- RS Stock No.:
- 202-9296
- Mfr. Part No.:
- LFR-1/4-DB-7-MINI-KC
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-9296
- Mfr. Part No.:
- LFR-1/4-DB-7-MINI-KC
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Manufacturer Series | D | |
| Drain Type | Manual | |
| Filtration Size | 40µm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Manufacturer Series D | ||
Drain Type Manual | ||
Filtration Size 40µm | ||
- COO (Country of Origin):
- HU
The Festo service unit combination LFR-1/4-DB-7-MINI-KC has output pressure maximum 7 bar. It has pressure gauge and 40 μ filtration grade.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
