Festo DB Filter Regulator, 40μm, G 1/4, Semi Automatic
- RS Stock No.:
- 202-9239
- Mfr. Part No.:
- FRC-1/4-DB-7-MINI-H
- Brand:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 202-9239
- Mfr. Part No.:
- FRC-1/4-DB-7-MINI-H
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Manufacturer Series | DB | |
| Drain Type | Semi Automatic | |
| Filtration Size | 40µm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Manufacturer Series DB | ||
Drain Type Semi Automatic | ||
Filtration Size 40µm | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-1/4-DB-7-MINI-H Filter/pressure regulator/lubricator combination has maximum outlet pressure 7 bar, 40 μm filter. It has pressure gauge and with directly controlled pressure regulating valve
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
