HAZET 9070 Reducer, 10 μm, 1/2 in, 16 bar, 9070-5
- RS Stock No.:
- 644-987
- Mfr. Part No.:
- 9070-5
- Brand:
- HAZET
Subtotal (1 unit)*
£105.70
(exc. VAT)
£126.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.70 |
*price indicative
- RS Stock No.:
- 644-987
- Mfr. Part No.:
- 9070-5
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Port Size | 1/2 in | |
| Product Type | Reducer | |
| Maximum Flow Rate | 5000NL/min | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | BSP | |
| Series | 9070 | |
| Filtration Size | 10μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Pressure Gauge Port Thread Standard | BSPP | |
| Model Number | 9070-5 | |
| Pressure Setting Range | 0 to 16 bar | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Port Size 1/2 in | ||
Product Type Reducer | ||
Maximum Flow Rate 5000NL/min | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard BSP | ||
Series 9070 | ||
Filtration Size 10μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Pressure Gauge Port Thread Standard BSPP | ||
Model Number 9070-5 | ||
Pressure Setting Range 0 to 16 bar | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Filter pressure reducer designed to regulate and monitor Air pressure effectively. This robust unit features a built-in manometer for precise pressure readings, ensuring optimal Air flow and efficiency in systems requiring regulated pressure. With a generous inlet thread size and comprehensive specifications, it fulfills the needs of various industrial applications, making it a reliable choice for professionals seeking precision and reliability in Air pressure management.
Max pressure capability of 16 bar allows for versatile application usage
Maintains a maximum working pressure of 12 bar, guaranteeing safety in operation
Pressure indication ranges from 0 to 16 bar for accurate readings
Includes a manometer connection size of ⁄8 inch (3.2 mm) for easy integration
Equipped with a filter grade of 10 μm for effective Air purification
Features a filter-pressure reducer capacity of 50 ml, enhancing functionality
Weighs only 0.89 kg, offering a lightweight option for various setups
Operates within a temperature range of -10°C to 55°C, suitable for diverse environments
Related links
- HAZET 1/4 in Filter 9070-4
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007177
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007202
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS2-ACD Filter Regulator 1/4 in 16 bar
- EMERSON – AVENTICS NL2-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS AS2 Filter Regulator 3/8 in G 16 bar, R412006213
- EMERSON – AVENTICS NL4-FRE Filter Regulator 1/2 in G 16 bar
