Festo G 1/2 FRL, Manual Drain, 5μm Filtration Size
- RS Stock No.:
- 203-1537
- Mfr. Part No.:
- FRC-1/2-D-5M-O-DI-MAXI-A
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-1537
- Mfr. Part No.:
- FRC-1/2-D-5M-O-DI-MAXI-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/2 | |
| Drain Type | Manual | |
| Manufacturer Series | D | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/2 | ||
Drain Type Manual | ||
Manufacturer Series D | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-1/2-D-5M-O-DI-MAXI-A Filter regulator/lubricator combination, 5 μm filter, with metal bowl guard. With automatic condensate drain. Without pressure gauge. With directly-controlled pressure regulator.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Condensate drain fully automatic
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Condensate drain fully automatic
