Festo G 1/4 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge
- RS Stock No.:
- 202-3009
- Mfr. Part No.:
- FRC-1/4-DB-7-MINI-KA
- Brand:
- Festo
- RS Stock No.:
- 202-3009
- Mfr. Part No.:
- FRC-1/4-DB-7-MINI-KA
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Integrated Pressure Gauge | With Pressure Gauge | |
| Drain Type | Manual | |
| Manufacturer Series | FRC | |
| Filtration Size | 40µm | |
| Pressure Gauge Port Size | G 1/8 | |
| Minimum Operating Pressure | 1.5bar | |
| Minimum Ambient Operating Temperature | -5°C | |
| Port Connection Thread Size | 1/4 in | |
| Port Connection Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Process Operating Temperature Range | -5 → +50°C | |
| Minimum Process Operating Temperature | -5°C | |
| Maximum Process Operating Temperature | +50°C | |
| Ambient Operating Temperature Range | -5 → +50°C | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Bowl Material | Polycarbonate | |
| Maximum Ambient Operating Temperature | +50°C | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Integrated Pressure Gauge With Pressure Gauge | ||
Drain Type Manual | ||
Manufacturer Series FRC | ||
Filtration Size 40µm | ||
Pressure Gauge Port Size G 1/8 | ||
Minimum Operating Pressure 1.5bar | ||
Minimum Ambient Operating Temperature -5°C | ||
Port Connection Thread Size 1/4 in | ||
Port Connection Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Process Operating Temperature Range -5 → +50°C | ||
Minimum Process Operating Temperature -5°C | ||
Maximum Process Operating Temperature +50°C | ||
Ambient Operating Temperature Range -5 → +50°C | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Bowl Material Polycarbonate | ||
Maximum Ambient Operating Temperature +50°C | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo FRL, 0.5 to 7 Bar Pressure Regulation Range, 285g Weight - FRC-1/4-DB-7-MINI-KA
Features & Benefits
Maximum flow rate of 2500L/min to match the needs of demanding equipment
Miniature size, with a width of just 108mm, means it takes up minimal mounting space
Applications
Breweries
Warehouses and packaging facilities
Lifting and hoisting equipment
