EMERSON – AVENTICS 1/2 in G Filter Regulator Lubricator, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 315-962
- Mfr. Part No.:
- R412007309
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£291.61
(exc. VAT)
£349.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.61 |
*price indicative
- RS Stock No.:
- 315-962
- Mfr. Part No.:
- R412007309
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator Lubricator | |
| Maximum Flow Rate | 3500L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | AS3-ACD | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 1.50 → 16 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator Lubricator | ||
Maximum Flow Rate 3500L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series AS3-ACD | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 1.50 → 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Emerson AS3-ACD Series Filter Regulator Lubricator, 5μm Filtration, 3500L/min Flow Rate - R412007309
This filter regulator lubricator prepares compressed Air for industrial systems by removing particulates, controlling pressure and supplying lubrication. It operates across a broad pressure window suitable for varied pneumatic equipment and is designed for inline installation with standard G threaded connections. The unit integrates a Visual pressure indicator and a clear collection chamber for straightforward monitoring during operation.
Features and Benefits:
• 5μm filtration protects downstream components from particulate ingress
• 1/2in G port enables straightforward integration with G‑threaded pipework
• Automatic drain removes condensate without manual intervention
• Pressure setting 1.5 to 16 bar allows accurate system regulation
• Maximum flow 3500 L/min supports high‑demand pneumatic applications
• 1/2in G port enables straightforward integration with G‑threaded pipework
• Automatic drain removes condensate without manual intervention
• Pressure setting 1.5 to 16 bar allows accurate system regulation
• Maximum flow 3500 L/min supports high‑demand pneumatic applications
Applications
• Suitable for pneumatic tool supply lines requiring clean Air
• Ideal for packaging machinery with high flow requirements
• Used with production‑line actuators needing stable pressure
• Can be used for shop Air systems with frequent condensate
• Suitable for lubrication of Air‑operated valves and cylinders
• Ideal for packaging machinery with high flow requirements
• Used with production‑line actuators needing stable pressure
• Can be used for shop Air systems with frequent condensate
• Suitable for lubrication of Air‑operated valves and cylinders
What temperature range can it withstand during operation?
It is rated for continuous use between -10°C and 50°C.
How does the integrated gauge assist maintenance checks?
The built‑in pressure indicator provides immediate system pressure readings for quick diagnostics.
Which standard governs the Air quality classification for this unit?
It complies with ISO 8573-1:2010 for compressed Air quality classes.
What material is used for the collection bowl and why is that useful?
The bowl is MADE from polycarbonate, offering clear visibility of collected condensate.
What is the maximum permissible supply pressure for safe operation?
The unit accepts up to 16 bar maximum operating pressure.
Related links
- EMERSON – AVENTICS 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 1/4 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- EMERSON – AVENTICS 1 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- SMC Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
- Norgren 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 3/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- Norgren 1/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
