Pfannenberg PF 67.000 SL Series Filter Fan, 230V ac, AC, 705 m³/h Filtered, 2125 m³/h Unimpeded, IP55, 320 mm, 320 mm x
- RS Stock No.:
- 744-4637
- Distrelec Article No.:
- 303-67-809
- Mfr. Part No.:
- 11677103055
- Brand:
- Pfannenberg
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
£497.32
(exc. VAT)
£596.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £497.32 | - |
| 5 - 11 | £462.53 | 6% |
| 12 - 24 | £442.62 | 10% |
| 25 - 49 | £422.74 | 14% |
| 50 + | £392.89 | 20% |
*price indicative
- RS Stock No.:
- 744-4637
- Distrelec Article No.:
- 303-67-809
- Mfr. Part No.:
- 11677103055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 2125m³/h | |
| Noise Level | 69dB | |
| Filtered Air Flow | 705m³/h | |
| Input Current | 790mA | |
| Input Power | 180W | |
| AC or DC Operation | AC | |
| Installation Depth | 150mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Spring Terminal | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | RoHS, UL, CE, EN, cULus | |
| IP Rating | IP55 | |
| Series | PF 67.000 SL | |
| Configuration | Flatpack | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 2125m³/h | ||
Noise Level 69dB | ||
Filtered Air Flow 705m³/h | ||
Input Current 790mA | ||
Input Power 180W | ||
AC or DC Operation AC | ||
Installation Depth 150mm | ||
Supply Voltage 230V ac | ||
Terminal Type Spring Terminal | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals RoHS, UL, CE, EN, cULus | ||
IP Rating IP55 | ||
Series PF 67.000 SL | ||
Configuration Flatpack | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
Pfannenberg 4th Generation High Air Flow Filter Fans
The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.
Features and Benefits
Extremely high air flow (highest in the market)
Reversibility
Click and fit design
High filter life
Fully certified
25 design patents
Colour: RAL 7035 (except Manu Part No suffix 50 : RAL 9011 / Black)
Manu Part No prefix "PFA" indicates a snap fit exhaust filter
Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55
Note
For IP54 and IP55 fans the cut out tolerance is 0 to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Approvals
UL, GOST
Related links
- Pfannenberg PF 67.000 SL Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 EMC Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Media AC 925 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 SL Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
