Pfannenberg PF 65.000 SL Series Filter Fan, 230V ac, AC, 423 m³/h Filtered, 550 m³/h Unimpeded, IP55, 320 mm, 320 mm x

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£381.42

(exc. VAT)

£457.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£381.42
5 - 11£354.72
12 - 24£339.46
25 - 49£324.20
50 +£300.93

*price indicative

RS Stock No.:
744-4621
Distrelec Article No.:
304-01-997
Mfr. Part No.:
11675103055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Fan

Unimpeded Air Flow

550m³/h

Noise Level

52dB

Filtered Air Flow

423m³/h

Input Current

350mA

Input Power

80W

AC or DC Operation

AC

Installation Depth

124mm

Terminal Type

Spring Terminal

Supply Voltage

230V ac

Face Height

320mm

Face Width

320mm

Standards/Approvals

EN, CE, cULus, RoHS, UL

IP Rating

IP55

Series

PF 65.000 SL

Bearing Type

Ball

Configuration

Flatpack

COO (Country of Origin):
DE

Pfannenberg 4th Generation High Air Flow Filter Fans


The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.

Features and Benefits


Extremely high air flow (highest in the market)

Reversibility

Click and fit design

High filter life

Fully certified

25 design patents

Colour: RAL 7035 (except Manu Part No suffix “50” : RAL 9011 / Black)

Manu Part No prefix "PFA" indicates a snap fit exhaust filter

Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55

Note

For IP54 and IP55 fans the cut out tolerance is 0 to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.

Approvals

UL, GOST

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy