Pfannenberg Filter Fan, 230V, AC, 201 m³/h Filtered, 223 m³/h Unimpeded, IP54, 252 mm, 252 mm x
- RS Stock No.:
- 287-6471
- Distrelec Article No.:
- 303-67-793
- Mfr. Part No.:
- 11643101050
- Brand:
- Pfannenberg
Stock information currently inaccessible
- RS Stock No.:
- 287-6471
- Distrelec Article No.:
- 303-67-793
- Mfr. Part No.:
- 11643101050
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 223m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 53dBA | |
| Filtered Air Flow | 201m³/h | |
| Input Current | 310mA | |
| Input Power | 45W | |
| AC or DC Operation | AC | |
| Installation Depth | 113mm | |
| Supply Voltage | 230V | |
| Face Height | 252mm | |
| Face Width | 252mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 223m³/h | ||
Product Type Filter Fan | ||
Noise Level 53dBA | ||
Filtered Air Flow 201m³/h | ||
Input Current 310mA | ||
Input Power 45W | ||
AC or DC Operation AC | ||
Installation Depth 113mm | ||
Supply Voltage 230V | ||
Face Height 252mm | ||
Face Width 252mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The filter fan is designed for efficient air circulation and temperature control. With tool-less mounting and filter mat changing, it offers ease of use and maintenance, making it a reliable choice for various applications.
Provides unimpeded airflow of 223-247 m³/h for efficient cooling
Tool-less filter mat changing for ease of maintenance
Spring type terminal for secure connection
Temperature range of -40 to +55°C for versatile usability
Long service life of up to 40,000 hours for durability
Related links
- Pfannenberg PF 43.000 Series Filter Media AC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43000 EMC Series Filter Media AC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 Series Filter Media DC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 EMC Series Filter Media DC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 Series Filter Media DC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg 11643101055 Series Filter Fan AC 247 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg Filter Fan AC 125 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 EMC Series Filter Fan AC 380.8 m³/h Unimpeded 252 mm, 252 mm
