Pfannenberg Filter Fan, 115 V ac, AC Operation, 625m³/h Filtered, IP54, 325 x 325mm
- RS Stock No.:
- 278-2136
- Mfr. Part No.:
- PF6000 11045152000
- Brand:
- Pfannenberg
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 278-2136
- Mfr. Part No.:
- PF6000 11045152000
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Noise Level | 71dB | |
| Filtered Air Flow | 625m³/h | |
| Input Current | 1350mA | |
| Input Power Rating | 155W | |
| AC or DC Operation | AC | |
| Face Dimensions | 325 x 325mm | |
| Installation Depth | 164mm | |
| Supply Voltage | 115 V ac | |
| Face Height | 325mm | |
| Face Width | 325mm | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Noise Level 71dB | ||
Filtered Air Flow 625m³/h | ||
Input Current 1350mA | ||
Input Power Rating 155W | ||
AC or DC Operation AC | ||
Face Dimensions 325 x 325mm | ||
Installation Depth 164mm | ||
Supply Voltage 115 V ac | ||
Face Height 325mm | ||
Face Width 325mm | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
Approvals
GL
Related links
- Fandis FPF20K Series Fan Filter for 291 X 291mm Fans, 325 x 325mm
- Rittal SK Series Filter Fan ac Operation 550m³/h Unimpeded 323 x 323mm
- Pfannenberg PF 43.000 EMC Series Filter Fan AC 380.8 m³/h Unimpeded 252 mm, 252 mm
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- STEGO Filter Fan Plus FPO Series Filter Fan 391 m³/h Filtered 322 mm, 322 mm x
- Schneider Electric ClimaSys Series Filter Fan 38 m³/h Filtered 137 mm, 117 mm x
- Pfannenberg Filter Fan AC Operation IP55, 150 x 150mm
- Siemens Sivacon Series Filter Fan AC IP54 250 mm x
