Fandis FPF20K Series Fan Filter for 291 X 291mm Fans, 325 x 325mm
- RS Stock No.:
- 285-8123
- Distrelec Article No.:
- 154-21-394
- Mfr. Part No.:
- FPF20KR230BE-120
- Brand:
- Fandis
Discontinued
- RS Stock No.:
- 285-8123
- Distrelec Article No.:
- 154-21-394
- Mfr. Part No.:
- FPF20KR230BE-120
- Brand:
- Fandis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fandis | |
| Fan Size | 291 X 291mm | |
| Dimensions | 325 x 325mm | |
| Thickness | 2.2mm | |
| Series | FPF20K | |
| Select all | ||
|---|---|---|
Brand Fandis | ||
Fan Size 291 X 291mm | ||
Dimensions 325 x 325mm | ||
Thickness 2.2mm | ||
Series FPF20K | ||
- COO (Country of Origin):
- IT
The Fan Filter 230 Va.c is designed to provide effective filtration for optimal airflow in various applications. With dimensions of 325x325x161mm and a weight of 3.62 kg, this fan filter offers a high level of protection with its IP54 rating. The ABS/PC UL94V-0 material ensures durability and reliability, making it suitable for a range of operating temperatures and environments.
Rated voltage 230V for efficient power consumption
Rated power 67/90W for high performance airflow
Fastener by elastic hooks for easy installation
Filtering class EU3 for effective filtration
Degree of efficacy < 20% ensuring optimal efficiency
Max air flow 520/580 m³/h for maximum ventilation
Noise level 61.0/63.0 dB(A) for quiet operation
Rated power 67/90W for high performance airflow
Fastener by elastic hooks for easy installation
Filtering class EU3 for effective filtration
Degree of efficacy < 20% ensuring optimal efficiency
Max air flow 520/580 m³/h for maximum ventilation
Noise level 61.0/63.0 dB(A) for quiet operation
Related links
- Pfannenberg Filter Fan AC Operation IP54, 325 x 325mm
- Finder 7F Series Filter Fan for 291 x 291mm Fans Plastic Frame, 296 x 291mm
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 70mm
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 95mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 470 x 470 x 152mm
- Schneider Electric ClimaSys Series Fan Filter for 291 x 291mm Fans, 336 x 316mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 336 x 336 x 129mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 436 x 436 x 106mm