Siemens 8MR6400 Series Filter Fan, IP55, 323 mm, 323 mm x

Subtotal (1 unit)*

£43.33

(exc. VAT)

£52.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.33

*price indicative

RS Stock No.:
900-210
Mfr. Part No.:
8MR6400-5GV67
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Filter Fan

Installation Depth

40mm

Face Height

323mm

Face Width

323mm

Standards/Approvals

EAC

IP Rating

IP55

Configuration

Filter Fan

Series

8MR6400

COO (Country of Origin):
DE
The Siemens Outlet filter designed for Air-conditioning applications in control cabinets. It features a Compact form factor with a cut-out size of 292 mm x 292 mm, finished in RAL 7035 light grey and protects from dust and splash. By facilitating Air exchange, it helps regulate temperature and extend equipment lifespan.

IP54 protection


Snap on mounting


CE compliant


RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy