Siemens 8MR6400 Series Filter Fan, IP55, 250 mm, 250 mm x
- RS Stock No.:
- 900-207
- Mfr. Part No.:
- 8MR6400-2GV45
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£37.67
(exc. VAT)
£45.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.67 |
*price indicative
- RS Stock No.:
- 900-207
- Mfr. Part No.:
- 8MR6400-2GV45
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Filter Fan | |
| Installation Depth | 37mm | |
| Face Height | 250mm | |
| Face Width | 250mm | |
| Standards/Approvals | EAC | |
| IP Rating | IP55 | |
| Series | 8MR6400 | |
| Configuration | Filter Fan | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Filter Fan | ||
Installation Depth 37mm | ||
Face Height 250mm | ||
Face Width 250mm | ||
Standards/Approvals EAC | ||
IP Rating IP55 | ||
Series 8MR6400 | ||
Configuration Filter Fan | ||
- COO (Country of Origin):
- DE
The Siemens Outlet filter designed for Air-conditioning applications in control cabinets. It features a Compact form factor with a cut-out size of 223 mm x 223 mm, finished in RAL 7032 pebble grey and protects from dust and splash. By facilitating Air exchange, it helps regulate temperature and extend equipment lifespan.
IP54 protection
Snap on mounting
CE compliant
RoHS and REACH compliant
Related links
- Siemens 8MR6400 Series Filter Fan 323 mm, 323 mm x
- Siemens 8MR6400 Series Filter Fan 105 mm, 105 mm x
- Siemens 8MR6400 Series Filter Fan 177 mm, 177 mm x
- Siemens 8MR6400 Series Filter Fan 223 mm, 223 mm x
- Siemens 8MR6400 Series Filter Fan 148 mm, 148 mm x
- Siemens 8MR6400 Series Filter Fan 204 mm, 204 mm x
- Siemens 8MR6500 Series Filter Fan 250 mm, 250 mm x
- Siemens 8MR6500 Series Filter Fan 204 mm, 204 mm x
