Siemens SIVACON Series Filter Fan, 230V ac, AC, 250 m³/h Filtered, IP54, 223 mm, 223 mm x

Image representative of range

Subtotal (1 unit)*

£397.51

(exc. VAT)

£477.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£397.51

*price indicative

RS Stock No.:
632-199
Mfr. Part No.:
8MR6423-2LV41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Filter Fan

Noise Level

52dB

Filtered Air Flow

250m³/h

Input Power

45W

AC or DC Operation

AC

Installation Depth

126mm

Supply Voltage

230V ac

Face Height

223mm

Face Width

223mm

Standards/Approvals

RoHS

IP Rating

IP54

Series

SIVACON

COO (Country of Origin):
DE
The Siemens Filter fan unit designed for Active ventilation in control cabinets, operating on 230 V AC with a Compact and Durable build. Its enclosure protects against dust and splashes, making it suitable for demanding industrial environments. The unit supports Snap-On mounting for quick installation and integrates seamlessly into standard cabinet systems.

IP54 protection

RAL 7032 colour

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy