Siemens SIVACON Series Filter Fan, 230V ac, AC, 25 m³/h Filtered, IP54, 92 mm, 92 mm x

Subtotal (1 unit)*

£181.66

(exc. VAT)

£217.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£181.66

*price indicative

RS Stock No.:
631-910
Mfr. Part No.:
8MR6423-2LV10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Filter Fan

Noise Level

30dB

Filtered Air Flow

25m³/h

Input Power

12W

AC or DC Operation

AC

Installation Depth

60mm

Supply Voltage

230V ac

Face Height

92mm

Face Width

92mm

Standards/Approvals

RoHS

IP Rating

IP54

Series

SIVACON

COO (Country of Origin):
DE
The Siemens Filter fan unit designed for Active ventilation in control cabinets, operating on 230 V AC with a Compact and Durable build. Its enclosure protects against dust and splashes, making it suitable for demanding industrial environments. The unit supports Snap-On mounting for quick installation and integrates seamlessly into standard cabinet systems.

IP54 protection

RAL 7032 colour

RoHS and REACH compliant

Related links