Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±2%, 1.5nF, Surface Mount

Bulk discount available

Subtotal (1 reel of 3000 units)*

£336.00

(exc. VAT)

£402.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000£0.112£336.00
6000 - 9000£0.107£321.00
12000 - 27000£0.102£306.00
30000 - 57000£0.097£291.00
60000 +£0.092£276.00

*price indicative

RS Stock No.:
920-3154
Mfr. Part No.:
ECHU1H152GX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1.5nF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Suppression Class

X

Length

2mm

Depth

1.25mm

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Dielectric

PPS

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

0805 (2012M)

Panasonic ECHU(X) Polyphenylene Film Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85 %RH, W.V. x 1.0 for 500 hours.

Reflow soldering only
Compact design
Lightweight
Low ESR

Applications


Panasonic ECHU(X) film capacitors are suitable for use in filtering and high accuracy circuits such as time constant circuits and oscillation/resonance circuits.


SMT 125°C

Related links