EPCOS B32652 Polypropylene Film Capacitor, 2kV dc, ±10%, 3.3nF
- RS Stock No.:
- 896-1607
- Mfr. Part No.:
- B32652A2332K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 896-1607
- Mfr. Part No.:
- B32652A2332K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 3.3nF | |
Voltage | 2kV dc | |
Tolerance | ±10% | |
Series | B32652 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 8.5mm | |
Lead Length | 6.1mm | |
Height | 14.5mm | |
Dimensions | 18 x 8.5 x 14.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 2 % @ 100 kHz | |
Priced to Clear | Yes | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 3.3nF | ||
Voltage 2kV dc | ||
Tolerance ±10% | ||
Series B32652 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 8.5mm | ||
Lead Length 6.1mm | ||
Height 14.5mm | ||
Dimensions 18 x 8.5 x 14.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 2 % @ 100 kHz | ||
Priced to Clear Yes | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps