EPCOS B32621 Polypropylene Film Capacitor, 1kV dc, ±5%, 4.7nF
- RS Stock No.:
- 896-1565
- Mfr. Part No.:
- B32621A0472J000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 896-1565
- Mfr. Part No.:
- B32621A0472J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 4.7nF | |
| Voltage | 1kV dc | |
| Tolerance | ±5% | |
| Series | B32621 | |
| Lead Pitch | 10mm | |
| Length | 13mm | |
| Depth | 4mm | |
| Lead Length | 6.1mm | |
| Height | 9mm | |
| Dimensions | 13 x 4 x 9mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.5mm | |
| Dissipation Factor | 4 % @ 100 kHz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 4.7nF | ||
Voltage 1kV dc | ||
Tolerance ±5% | ||
Series B32621 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 4mm | ||
Lead Length 6.1mm | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 4 % @ 100 kHz | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
