EPCOS B32620 Polypropylene Film Capacitor, 630V dc, ±5%, 6.8nF
- RS Stock No.:
- 896-1543
- Mfr. Part No.:
- B32620A6682J000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 896-1543
- Mfr. Part No.:
- B32620A6682J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 6.8nF | |
| Voltage | 630V dc | |
| Tolerance | ±5% | |
| Series | B32620 | |
| Lead Pitch | 7.5mm | |
| Length | 10mm | |
| Depth | 5mm | |
| Lead Length | 6.1mm | |
| Height | 10.5mm | |
| Dimensions | 10 x 5 x 10.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 4 % @ 100 kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 6.8nF | ||
Voltage 630V dc | ||
Tolerance ±5% | ||
Series B32620 | ||
Lead Pitch 7.5mm | ||
Length 10mm | ||
Depth 5mm | ||
Lead Length 6.1mm | ||
Height 10.5mm | ||
Dimensions 10 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 4 % @ 100 kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.5mm | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
