EPCOS B32620 Polypropylene Film Capacitor, 630V dc, ±5%, 15nF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
896-1528
Mfr. Part No.:
B32620A6153J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

15nF

Voltage

630V dc

Tolerance

±5%

Series

B32620

Lead Pitch

7.5mm

Length

10.3mm

Lead Length

6.1mm

Depth

6mm

Height

12mm

Dimensions

10.3 x 6 x 12mm

Dielectric

Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

4 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

B32560 / B32562 Series


Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps