EPCOS B32561 Polyester Film Capacitor, 100V dc, ±10%, 2.2μF
- RS Stock No.:
- 896-1451
- Mfr. Part No.:
- B32561J1225K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 896-1451
- Mfr. Part No.:
- B32561J1225K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 2.2µF | |
Voltage | 100V dc | |
Tolerance | ±10% | |
Series | B32561 | |
Lead Pitch | 10mm | |
Length | 11.5mm | |
Depth | 6.9mm | |
Height | 9mm | |
Dimensions | 11.5 x 6.9 x 9mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.5mm | |
Dissipation Factor | 15 % @ 10 kHz | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 2.2µF | ||
Voltage 100V dc | ||
Tolerance ±10% | ||
Series B32561 | ||
Lead Pitch 10mm | ||
Length 11.5mm | ||
Depth 6.9mm | ||
Height 9mm | ||
Dimensions 11.5 x 6.9 x 9mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 15 % @ 10 kHz | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Related links
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32523 Polyester Film Capacitor ±10% Through Hole