EPCOS B32560 Polyester Film Capacitor, 630V dc, ±10%, 1nF
- RS Stock No.:
- 896-1449
- Mfr. Part No.:
- B32560J8102K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 896-1449
- Mfr. Part No.:
- B32560J8102K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1nF | |
Voltage | 630V dc | |
Tolerance | ±10% | |
Series | B32560 | |
Lead Pitch | 7.5mm | |
Length | 9mm | |
Depth | 2.5mm | |
Height | 5.5mm | |
Dimensions | 9 x 2.5 x 5.5mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Lead Diameter | 0.5mm | |
Dissipation Factor | 30 % @ 100 kHz | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1nF | ||
Voltage 630V dc | ||
Tolerance ±10% | ||
Series B32560 | ||
Lead Pitch 7.5mm | ||
Length 9mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Dimensions 9 x 2.5 x 5.5mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 30 % @ 100 kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps